
CMT-1085-85-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-CMT-1085-85-SMT-TR-ND - Tape & Reel (TR) 2223-CMT-1085-85-SMT-TRCT-ND - Cut Tape (CT) 2223-CMT-1085-85-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | CMT-1085-85-SMT-TR |
Description | BUZZER MAGN 3.6V 10X8.5MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.73kHz 80dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMT-1085-85-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2.5 ~ 4.5V | |
Frequency | 2.73kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 3.6V, 10cm | |
Current - Supply | 100mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.394" L x 0.335" W (10.00mm x 8.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.85700 | $18.57 |
| 25 | $1.69040 | $42.26 |
| 50 | $1.57580 | $78.79 |
| 100 | $1.47020 | $147.02 |
| 250 | $1.39232 | $348.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.13750 | $2,275.00 |

