
CUSA-T75-120-2200-W | |
---|---|
DigiKey Part Number | 2223-CUSA-T75-120-2200-W-ND |
Manufacturer | |
Manufacturer Product Number | CUSA-T75-120-2200-W |
Description | ULSTRASONIC TRANSMITTER, ALUMINU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 30.5kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 30.5kHz | |
Voltage - Rated | 160Vp-p | |
Beam Angle | 75° | |
Operating Temperature | -20°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.40000 | $2.40 |
5 | $2.13600 | $10.68 |
10 | $2.03800 | $20.38 |
25 | $1.92040 | $48.01 |
50 | $1.84060 | $92.03 |
100 | $1.76730 | $176.73 |
500 | $1.61990 | $809.95 |
1,000 | $1.56505 | $1,565.05 |
5,000 | $1.45459 | $7,272.95 |