Parametric Equivalent


SJ2-35364B-SMT-TR | |
|---|---|
DigiKey Part Number | CP-SJ2-35364B-SMT-TR-ND - Tape & Reel (TR) CP-SJ2-35364B-SMT-CT-ND - Cut Tape (CT) CP-SJ2-35364B-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SJ2-35364B-SMT-TR |
Description | AUDIO JACK, 3.5 MM, RT, 4 CONDUC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ2-35364B-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 5 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.94600 | $9.46 |
| 25 | $0.88680 | $22.17 |
| 50 | $0.84420 | $42.21 |
| 100 | $0.80390 | $80.39 |
| 250 | $0.75348 | $188.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $0.69113 | $587.46 |
| 1,700 | $0.65814 | $1,118.84 |
| 2,550 | $0.63958 | $1,630.93 |
| 4,250 | $0.61695 | $2,622.04 |
| 5,950 | $0.60249 | $3,584.82 |
| 8,500 | $0.58753 | $4,994.01 |












