9 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin
TBL002A-350-09GY-2GY
TBL002A-350-09GY-2GY

TBL002A-350-09GY-2GY

DigiKey Part Number
102-6373-ND
Manufacturer
Manufacturer Part Number
TBL002A-350-09GY-2GY
Description
TERMINAL BLOCK, SCREWLESS, 3.50,
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
TBL002A-350-09GY-2GY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Number of Levels
1
Positions Per Level
9
Pitch
0.138" (3.50mm)
Mating Orientation
45° (135°) Angle with Board
Current
2 A
Voltage
300 V
Wire Gauge
20-24 AWG
Mounting Type
Through Hole, Kinked Pin
Wire Termination
Screwless - Push Button Clamp
Features
Interlocking (Side), Push Button Actuated
Color
Gray
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Phosphor Bronze - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$1.61000$1.61
10$1.16200$11.62
25$1.01200$25.30
54$0.90463$48.85
108$0.82343$88.93
270$0.73719$199.04
540$0.68607$370.48
1,026$0.64798$664.83
5,022$0.58319$2,928.78
Manufacturer Standard Packaging
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.