
UJ32-C-H-G-SMT-4-P24-TR-68 | |
|---|---|
DigiKey Part Number | 2223-UJ32-C-H-G-SMT-4-P24-TR-68TR-ND - Tape & Reel (TR) 2223-UJ32-C-H-G-SMT-4-P24-TR-68CT-ND - Cut Tape (CT) 2223-UJ32-C-H-G-SMT-4-P24-TR-68DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | UJ32-C-H-G-SMT-4-P24-TR-68 |
Description | USB JACK, TYPE C, 3.2, HORIZONTA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ32-C-H-G-SMT-4-P24-TR-68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX8 - Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS316) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $3.11700 | $31.17 |
| 25 | $2.92120 | $73.03 |
| 50 | $2.78140 | $139.07 |
| 100 | $2.64860 | $264.86 |
| 250 | $2.48276 | $620.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $2.27742 | $1,935.81 |
| 1,700 | $2.16880 | $3,686.96 |
| 2,550 | $2.10769 | $5,374.61 |
| 4,250 | $2.03319 | $8,641.06 |



