CL10B104KO85PNC is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.10000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00718

Direct


KEMET
In Stock: 0
Unit Price: $0.12000
Datasheet

Direct


TDK Corporation
In Stock: 0
Unit Price: $0.10000
Datasheet

Direct


TDK Corporation
In Stock: 0
Unit Price: $0.10000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.13000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.15000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.10000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.10000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.21000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.33000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.51000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B104KO85PNC

DigiKey Part Number
1276-1937-2-ND - Tape & Reel (TR)
1276-1937-1-ND - Cut Tape (CT)
1276-1937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B104KO85PNC
Description
CAP CER 0.1UF 16V X7R 0603
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B104KO85PNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes