CLT-1xx-02-(G,H)-D-(A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLT-149-02-G-D

DigiKey Part Number
SAM1165-49-ND
Manufacturer
Manufacturer Product Number
CLT-149-02-G-D
Description
CONN RCPT 98POS 0.079 GOLD SMD
Customer Reference
Detailed Description
98 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
CLT-149-02-G-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.083" (2.10mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.1A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
3.00µin (0.076µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$19.24000$19.24
10$16.67400$166.74
100$14.10860$1,410.86
500$11.22276$5,611.38
1,000$9.13852$9,138.52
5,000$8.33690$41,684.50
10,000$8.01625$80,162.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Alternate Length
CONN RCPT 100POS 0.079 GOLD SMD
In-Stock: 17
Unit Price: $11.51000
CONN RCPT 96POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: $18.91000
CONN RCPT 94POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: $18.58000
CONN RCPT 92POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: $18.25000
CONN RCPT 90POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: $17.92000