
DWM-07-53-G-S-250 | |
---|---|
DigiKey Part Number | DWM-07-53-G-S-250-ND |
Manufacturer | |
Manufacturer Product Number | DWM-07-53-G-S-250 |
Description | CONN HDR 7POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DWM-07-53-G-S-250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 7 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.505" (12.827mm) | |
Length - Post (Mating) | 0.135" (3.429mm) | |
Length - Stack Height | 0.250" (6.350mm) | |
Length - Tail | 0.120" (3.048mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.94000 | $1.94 |
10 | $1.64800 | $16.48 |
100 | $1.40050 | $140.05 |
500 | $1.25006 | $625.03 |
1,000 | $1.19040 | $1,190.40 |
5,000 | $1.06269 | $5,313.45 |