



ERF8-030-05.0-L-DV-L-TR | |
|---|---|
DigiKey Part Number | SAM13579TR-ND - Tape & Reel (TR) SAM13579CT-ND - Cut Tape (CT) SAM13579DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | ERF8-030-05.0-L-DV-L-TR |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-030-05.0-L-DV-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.93000 | $5.93 |
| 10 | $5.41500 | $54.15 |
| 25 | $5.05800 | $126.45 |
| 50 | $4.99200 | $249.60 |
| 100 | $4.60530 | $460.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | $4.40957 | $1,653.59 |
| 750 | $3.85673 | $2,892.55 |
| 1,125 | $3.37792 | $3,800.16 |
| 2,625 | $3.24602 | $8,520.80 |


















