Similar

ERM8-013-01-S-D-EM2-L-TR | |
|---|---|
DigiKey Part Number | ERM8-013-01-S-D-EM2-L-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | ERM8-013-01-S-D-EM2-L-TR |
Description | CONN HDR 26POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Header, Center Strip Contacts Board Edge, Straddle Mount Gold |
EDA/CAD Models | ERM8-013-01-S-D-EM2-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 26 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
















