
FFMD-25-01 | |
---|---|
DigiKey Part Number | SAM15610-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-25-01 |
Description | CONN IDC 50POS 30AWG VERT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position Ribbon Cable Connector Black IDC 30 AWG Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Ribbon Cable | |
Number of Positions | 50 | |
Cable Pitch | 0.025" (0.64mm) | |
Board-Side Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 30 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.03000 | $7.03 |
10 | $5.97100 | $59.71 |
25 | $5.59720 | $139.93 |
50 | $5.33000 | $266.50 |
100 | $5.07550 | $507.55 |
250 | $4.75784 | $1,189.46 |
500 | $4.57200 | $2,286.00 |