FFSD-17-D-20.00-01-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSD-17-D-20.00-01-N

DigiKey Part Number
SAM9374-ND
Manufacturer
Manufacturer Product Number
FFSD-17-D-20.00-01-N
Description
.050 X .050 C.L. FEMALE IDC ASSY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm)
Datasheet
 Datasheet
EDA/CAD Models
FFSD-17-D-20.00-01-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
1.67' (508.00mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 181 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$21.58000$21.58
10$18.34000$183.40
25$17.19120$429.78
50$16.37100$818.55
100$15.60000$1,560.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

181In Stock
Ships from JRH Electronics