FTS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTS-110-01-F-DV-TR

DigiKey Part Number
612-FTS-110-01-F-DV-TR-ND - Tape & Reel (TR)
612-FTS-110-01-F-DV-CT-ND - Cut Tape (CT)
612-FTS-110-01-F-DV-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FTS-110-01-F-DV-TR
Description
CONN HEADER SMD 20POS 1.27MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTS-110-01-F-DV-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.034" (0.86mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 181 View Now
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.76000$2.76
100$2.40000$240.00
250$2.05000$512.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
975$1.20001$1,170.01
2,925$1.07000$3,129.75
6,825$1.05000$7,166.25
Manufacturers Standard Package

Other Suppliers on DigiKey

181In Stock
Ships from JRH Electronics