
HW-04-11-S-D-630-SM-A | |
---|---|
DigiKey Part Number | HW-04-11-S-D-630-SM-A-ND |
Manufacturer | |
Manufacturer Product Number | HW-04-11-S-D-630-SM-A |
Description | CONN HDR 8POS 0.1 STACK SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-04-11-S-D-630-SM-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.865" (21.971mm) | |
Length - Post (Mating) | 0.235" (5.969mm) | |
Length - Stack Height | 0.630" (16.002mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.26000 | $3.26 |
50 | $2.66000 | $133.00 |
100 | $2.26000 | $226.00 |
500 | $2.01000 | $1,005.00 |
1,000 | $1.58400 | $1,584.00 |