LSHM-120-L2.5-F-DV-A-S-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.82001
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $5.12000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $5.75000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.12001
Datasheet

Similar


JRH Electronics
In Stock: 181
Unit Price: $0.00000
Datasheet
Image for LSHM-120-L2.5-F-DV-A-S-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-120-L2.5-F-DV-A-S-TR

DigiKey Part Number
LSHM-120-L2.5-F-DV-A-S-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
LSHM-120-L2.5-F-DV-A-S-TR
Description
CONN SELF-MATE 40POS SMD GOLD
Customer Reference
Detailed Description
40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-120-L2.5-F-DV-A-S-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Shielded
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
5mm, 5.5mm, 6.5mm, 8.5mm
Height Above Board
0.156" (3.96mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.