Similar
Similar




LSS-110-01-L-DV-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14162TR-ND - Tape & Reel (TR) SAM14162CT-ND - Cut Tape (CT) SAM14162DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | LSS-110-01-L-DV-A-K-TR |
Description | CONN SELF-MATE 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-110-01-L-DV-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 20 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6mm, 7mm, 9mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.81000 | $3.81 |
| 50 | $3.11000 | $155.50 |
| 100 | $2.64000 | $264.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $2.35001 | $1,762.51 |
| 1,500 | $1.94000 | $2,910.00 |
| 2,250 | $1.81000 | $4,072.50 |
| 5,250 | $1.54000 | $8,085.00 |





