LSS-120-03-F-DV-A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.83000
Datasheet
40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSS-120-03-F-DV-A

DigiKey Part Number
SAM15724-ND
Manufacturer
Manufacturer Part Number
LSS-120-03-F-DV-A
Description
CONN SELF-MATE 40POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
EDA/CAD Models
LSS-120-03-F-DV-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
40
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
7mm, 8mm, 10mm
Height Above Board
0.209" (5.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 237
Check Lead Time
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$4.48000$4.48
50$3.65000$182.50
100$3.10000$310.00
500$2.76002$1,380.01
1,000$2.25001$2,250.01
2,000$2.08002$4,160.04
5,000$1.99200$9,960.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.