OPP-07-01-T-S-AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPP-07-01-T-S-AD

DigiKey Part Number
OPP-07-01-T-S-AD-ND
Manufacturer
Manufacturer Product Number
OPP-07-01-T-S-AD
Description
CONN SPRING MOD 7POS SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
OPP-07-01-T-S-AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Compression Contact, Non-Gendered
Number of Contacts
7
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Beryllium Copper
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$4.12000$4.12
50$3.36000$168.00
100$2.85000$285.00
500$2.53002$1,265.01
1,000$2.26800$2,268.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.