QSE-040-01-F-D-A-TR | |
---|---|
DigiKey Part Number | 612-QSE-040-01-F-D-A-TR-ND - Tape & Reel (TR) 612-QSE-040-01-F-D-A-TRCT-ND - Cut Tape (CT) 612-QSE-040-01-F-D-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSE-040-01-F-D-A-TR |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-040-01-F-D-A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.16000 | $9.16 |
10 | $8.46000 | $84.60 |
25 | $8.00000 | $200.00 |
50 | $7.71000 | $385.50 |
100 | $5.91000 | $591.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
475 | $5.91002 | $2,807.26 |
950 | $5.47500 | $5,201.25 |