QTH-030-09-C-D-A-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $9.67000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $18.36008
Datasheet

Similar


Samtec Inc.
In Stock: 30
Unit Price: $14.68000
Datasheet

Similar


JRH Electronics
In Stock: 181
Unit Price: $72.74000
Image for QTH-030-09-C-D-A-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTH-030-09-C-D-A-K-TR

DigiKey Part Number
QTH-030-09-C-D-A-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
QTH-030-09-C-D-A-K-TR
Description
CONN HDR 60POS SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTH-030-09-C-D-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
60
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Mated Stacking Heights
14mm
Height Above Board
0.522" (13.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
125$17.82008$2,227.51
Manufacturer Standard Packaging