SDL-101-TT-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDL-101-TT-12

DigiKey Part Number
SAM1141-01-ND
Manufacturer
Manufacturer Product Number
SDL-101-TT-12
Description
CONN RCPT 2POS TIN PCB
Customer Reference
Detailed Description
2 Position Receptacle Connector Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SDL-101-TT-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
-
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.095" (2.41mm)
Contact Length - Post
0.095" (2.41mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.54100$15.41
100$1.26890$126.89
500$1.00300$501.50
1,000$0.86101$861.01
5,000$0.78549$3,927.45
10,000$0.75528$7,552.80
Manufacturers Standard Package
Alternate Length
CONN RCPT 72POS 0.1 TIN PCB
In-Stock: 0
Unit Price: $8.59000
CONN RCPT 4POS 0.1 TIN PCB
In-Stock: 0
Unit Price: $1.94000
CONN RCPT 6POS 0.1 TIN PCB
In-Stock: 0
Unit Price: $2.16000
CONN RCPT 8POS 0.1 TIN PCB
In-Stock: 181
Unit Price: $2.37000
CONN RCPT 10POS 0.1 TIN PCB
In-Stock: 181
Unit Price: $2.59000