SDL-102-G-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDL-102-G-12

DigiKey Part Number
SAM1135-02-ND
Manufacturer
Manufacturer Product Number
SDL-102-G-12
Description
CONN RCPT 4POS 0.1 GOLD PCB
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SDL-102-G-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.095" (2.41mm)
Contact Length - Post
0.095" (2.41mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 336
Marketplace Stock: 222 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.04000$5.04
10$4.50600$45.06
100$3.71090$371.09
500$2.93336$1,466.68
1,000$2.51809$2,518.09
5,000$2.29720$11,486.00
10,000$2.20885$22,088.50
Manufacturers Standard Package

Other Suppliers on DigiKey

222In Stock
Ships from JRH Electronics
Alternate Length
CONN RCPT 72POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $21.15000
CONN RCPT 2POS GOLD PCB
In-Stock: 0
Unit Price: $4.47000
CONN RCPT 6POS 0.1 GOLD PCB
In-Stock: 217
Unit Price: $5.60000
CONN RCPT 8POS 0.1 GOLD PCB
In-Stock: 213
Unit Price: $6.16000
CONN RCPT 10POS 0.1 GOLD PCB
In-Stock: 144
Unit Price: $6.73000