SDL-103-G-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDL-103-G-10

DigiKey Part Number
SAM1133-03-ND
Manufacturer
Manufacturer Product Number
SDL-103-G-10
Description
CONN RCPT 6POS 0.1 GOLD PCB
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SDL-103-G-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.122" (3.10mm)
Contact Length - Post
0.108" (2.75mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 181 View Now
This product is no longer carried by DigiKey.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.53000$4.53
10$4.04900$40.49
100$3.33450$333.45
500$2.63582$1,317.91
1,000$2.26267$2,262.67
5,000$2.06419$10,320.95
10,000$1.98480$19,848.00
Manufacturers Standard Package

Other Suppliers on DigiKey

181In Stock
Ships from JRH Electronics
Alternate Length
CONN RCPT 72POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $17.08000
CONN RCPT 2POS GOLD PCB
In-Stock: 0
Unit Price: $3.61000
CONN RCPT 4POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $4.07000
CONN RCPT 8POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $4.98000
CONN RCPT 10POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $5.44000