
SDL-104-TT-10 | |
---|---|
DigiKey Part Number | SAM1139-04-ND |
Manufacturer | |
Manufacturer Product Number | SDL-104-TT-10 |
Description | CONN RCPT 8POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SDL-104-TT-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.122" (3.10mm) | |
Contact Length - Post | 0.108" (2.75mm) | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.92000 | $1.92 |
10 | $1.72000 | $17.20 |
100 | $1.41670 | $141.67 |
500 | $1.11988 | $559.94 |
1,000 | $0.96135 | $961.35 |
5,000 | $0.87702 | $4,385.10 |
10,000 | $0.84329 | $8,432.90 |




