SEAF-20-05.0-S-08-2-A-PP-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 1
Unit Price: $17.11000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $17.11000
Datasheet
SEAF-20-05,0-x-08-x-A-PP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SEAF-20-05,0-x-08-x-A-PP

SEAF-20-05.0-S-08-2-A-PP-K-TR

DigiKey Part Number
SEAF-20-05.0-S-08-2-A-PP-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SEAF-20-05.0-S-08-2-A-PP-K-TR
Description
CONN HD ARRAY RCPT 160P SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
160 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAF-20-05.0-S-08-2-A-PP-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
160
Pitch
0.050" (1.27mm)
Number of Rows
8
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm
Height Above Board
0.199" (5.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$11.54004$2,885.01