SLW-1xx-01-T-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLW-142-01-T-D

DigiKey Part Number
SAM1092-42-ND
Manufacturer
Manufacturer Product Number
SLW-142-01-T-D
Description
CONN RCPT 84POS 0.1 TIN PCB
Customer Reference
Detailed Description
84 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SLW-142-01-T-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.180" (4.57mm)
Contact Length - Post
0.115" (2.92mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
6.09mm
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polyester, Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Available To Order
Factory Stock: 250
Marketplace Stock: 165 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$9.22000$9.22
10$7.51700$75.17
100$6.12870$612.87
500$5.36870$2,684.35
Manufacturers Standard Package

Other Suppliers on DigiKey

165In Stock
Ships from JRH Electronics
Alternate Length
CONN RCPT 34POS 0.1 TIN PCB
In-Stock: 220
Unit Price: $4.16000
CONN RCPT 100POS 0.1 TIN PCB
In-Stock: 0
Unit Price: $7.22000
CONN RCPT 98POS 0.1 TIN PCB
In-Stock: 165
Unit Price: $10.59000
CONN RCPT 96POS 0.1 TIN PCB
In-Stock: 0
Unit Price: $10.39000
CONN RCPT 94POS 0.1 TIN PCB
In-Stock: 0
Unit Price: $10.20000