SQW-110-01-L-D-VS

DigiKey Part Number
SAM1250-10-ND
Manufacturer
Manufacturer Product Number
SQW-110-01-L-D-VS
Description
CONN RCPT 20POS 0.079 GOLD SMD
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SQW-110-01-L-D-VS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.300" (7.62mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3.8A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Available To Order
Factory Stock: 198
Alternate Length
CONN RCPT 100POS 0.079 GOLD SMD
In-Stock: 29
Unit Price:
CONN RCPT 98POS 0.079 GOLD SMD
In-Stock: 0
Unit Price:
CONN RCPT 96POS 0.079 GOLD SMD
In-Stock: 0
Unit Price:
CONN RCPT 94POS 0.079 GOLD SMD
In-Stock: 0
Unit Price:
CONN RCPT 92POS 0.079 GOLD SMD
In-Stock: 0
Unit Price: