SSQ-120-03-G-D-RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ-120-03-G-D-RA

DigiKey Part Number
SAM1197-20-ND
Manufacturer
Manufacturer Product Number
SSQ-120-03-G-D-RA
Description
CONN RCPT 40POS 0.1 GOLD PCB R/A
Customer Reference
Detailed Description
40 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SSQ-120-03-G-D-RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Insulation Color
Black
Insulation Height
0.195" (4.95mm)
Contact Length - Post
0.300" (7.62mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
465VAC, 655VDC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
3.00µin (0.076µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 181 View Now
This product is no longer carried by DigiKey.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$9.10000$9.10
10$8.14000$81.40
100$6.70340$670.34
500$5.29890$2,649.45
1,000$4.54876$4,548.76
5,000$4.14974$20,748.70
10,000$3.99014$39,901.40
Manufacturers Standard Package

Other Suppliers on DigiKey

181In Stock
Ships from JRH Electronics
Alternate Length
CONN RCPT 100P 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: $14.97000
CONN RCPT 60POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: $12.16000
CONN RCPT 30POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: $7.57000
CONN RCPT 20POS 0.1 GOLD PCB R/A
In-Stock: 181
Unit Price: $6.04000
CONN RCPT 16POS 0.1 GOLD PCB R/A
In-Stock: 181
Unit Price: $5.42000