SSW-149-02-G-S

DigiKey Part Number
SAM1216-49-ND
Manufacturer
Manufacturer Product Number
SSW-149-02-G-S
Description
CONN RCPT 49POS 0.1 GOLD PCB
Customer Reference
Detailed Description
49 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SSW-149-02-G-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.194" (4.93mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.7A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
3.00µin (0.076µm)
Base Product Number
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CONN RCPT 50POS 0.1 GOLD PCB
In-Stock: 395
Unit Price: $6.53000
CONN RCPT 48POS 0.1 GOLD PCB
In-Stock: 0
Unit Price:
CONN RCPT 47POS 0.1 GOLD PCB
In-Stock: 0
Unit Price:
CONN RCPT 46POS 0.1 GOLD PCB
In-Stock: 0
Unit Price:
CONN RCPT 43POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: