TSM-103-01-L-DV-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.85588
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $1.15000
Datasheet
Connector Header Surface Mount 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM-103-01-L-DV-TR

DigiKey Part Number
SAM14786TR-ND - Tape & Reel (TR)
SAM14786CT-ND - Cut Tape (CT)
SAM14786DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
TSM-103-01-L-DV-TR
Description
CONN HEADER SMD 6POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSM-103-01-L-DV-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.64000$0.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
225$0.64000$144.00
675$0.52000$351.00
1,125$0.41000$461.25
2,250$0.39000$877.50
5,625$0.29000$1,631.25
11,250$0.28720$3,231.00
Manufacturer Standard Packaging