
CBL-SNX-HM206-1200 | |
---|---|
DigiKey Part Number | 2981-CBL-SNX-HM206-1200-ND |
Manufacturer | |
Manufacturer Product Number | CBL-SNX-HM206-1200 |
Description | Sanoxy Adapter Compatible for HD |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Plug To HDMI, Receptacle Free Hanging (In-Line), Right Angle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanoxy | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Convert From (Adapter End) | HDMI, Plug | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Free Hanging (In-Line), Right Angle |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.99000 | $12.99 |