
EBL-CAT7-1 | |
---|---|
DigiKey Part Number | 2981-EBL-CAT7-1-ND |
Manufacturer | |
Manufacturer Product Number | EBL-CAT7-1 |
Description | SANOXY Electornic Cables |
Customer Reference | |
Detailed Description | Modular Splitter Connector Jack, 8p8c (RJ45) To Jack (2), 8p8c (RJ45) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanoxy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack (2), 8p8c (RJ45) | |
Type | Splitter | |
Mounting Type | Free Hanging (In-Line) | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) |