
PP-CAT6-200FT | |
---|---|
DigiKey Part Number | 2981-PP-CAT6-200FT-ND |
Manufacturer | |
Manufacturer Product Number | PP-CAT6-200FT |
Description | CAT6 High Quality UTP |
Customer Reference | |
Detailed Description | Modular Cable 200.00' (60.96m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanoxy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Mounting Type | Free Hanging (In-Line) | |
Length | 200.00' (60.96m) | |
Color | Blue | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.99000 | $59.99 |
50 | $55.99000 | $2,799.50 |
100 | $49.99000 | $4,999.00 |