
SANOXY-DSV_TOUCHPAD-BKLT | |
---|---|
DigiKey Part Number | 2981-SANOXY-DSV_TOUCHPAD-BKLT-ND |
Manufacturer | |
Manufacturer Product Number | SANOXY-DSV_TOUCHPAD-BKLT |
Description | SPECIFICATIONS: RECHARGEABLE WIF |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanoxy | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Keyboard and Mouse (Wireless) | |
Number of Keys | 94 | |
Interface | USB | |
Features | Compact, Touchpad | |
Color | Black | |
Size / Dimension | 5.700" L x 3.900" W x 0.700" H (144.78mm x 99.06mm x 17.78mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.99000 | $22.99 |
2 | $21.83000 | $43.66 |
5 | $20.68200 | $103.41 |
10 | $20.22200 | $202.22 |
20 | $19.53300 | $390.66 |
30 | $18.38400 | $551.52 |