
SANOXY-VNDR-CARLIGHTER-MALE | |
---|---|
DigiKey Part Number | 2981-SANOXY-VNDR-CARLIGHTER-MALE-ND |
Manufacturer | |
Manufacturer Product Number | SANOXY-VNDR-CARLIGHTER-MALE |
Description | AUTO CBL ASSY W/PLG 12V 5A 4' |
Customer Reference | |
Detailed Description | Cable, Auto Power Plug to 2.1mm DC Plug Cigarette Lighter Assembly 12 V 5 A 4' (1.22m) Cord, ABS, Fused, LED Indicator Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanoxy | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Cable, Auto Power Plug to 2.1mm DC Plug | |
Specifications | 4' (1.22m) Cord, ABS, Fused, LED Indicator | |
Current Rating (Amps) | 5 A | |
Color | Black | |
Voltage - Rated | 12 V |