
SANOXY-VNDR-HDMI-M-TO-M-3FT | |
|---|---|
DigiKey Part Number | 2981-SANOXY-VNDR-HDMI-M-TO-M-3FT-ND |
Manufacturer | |
Manufacturer Part Number | SANOXY-VNDR-HDMI-M-TO-M-3FT |
Description | CABLE M-M HDMI-A 3' SHLD |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanoxy | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.99000 | $13.99 |
| 2 | $8.54000 | $17.08 |
| 5 | $8.09200 | $40.46 |
| 10 | $7.91100 | $79.11 |
| 20 | $7.64150 | $152.83 |
| 30 | $7.19200 | $215.76 |

