SANOXY-VNDR-OTG-YCABLE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SANOXY-VNDR-OTG-YCABLE

DigiKey Part Number
2981-SANOXY-VNDR-OTG-YCABLE-ND
Manufacturer
Manufacturer Product Number
SANOXY-VNDR-OTG-YCABLE
Description
A RCPT-MCR B RCP W/MCR B PLG OTG
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to Micro B Female With Micro B Male 1.00' (304.8mm) Unshielded
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Configuration
Length
1.00' (304.8mm)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Sanoxy
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$11.99000$11.99
2$6.64000$13.28
5$6.29200$31.46
10$6.15100$61.51
20$5.94150$118.83
30$5.59200$167.76