
SANOXY-VNDR-PRINTER-CBL-10FT | |
---|---|
DigiKey Part Number | 2981-SANOXY-VNDR-PRINTER-CBL-10FT-ND |
Manufacturer | |
Manufacturer Product Number | SANOXY-VNDR-PRINTER-CBL-10FT |
Description | CBL USB2.0 A PLUG TO B PLUG 10' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 10.00' (3.05m) Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 10.00' (3.05m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.99000 | $14.99 |
2 | $9.49000 | $18.98 |
5 | $8.99200 | $44.96 |
10 | $8.79100 | $87.91 |
20 | $8.49150 | $169.83 |
30 | $7.99200 | $239.76 |