
SANOXY-VNDR-SATA-USB-CBL-2INCH | |
---|---|
DigiKey Part Number | 2981-SANOXY-VNDR-SATA-USB-CBL-2INCH-ND |
Manufacturer | |
Manufacturer Product Number | SANOXY-VNDR-SATA-USB-CBL-2INCH |
Description | SANOXY USB 2.0 TO SATA 7+15 PIN |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanoxy | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to SATA/IDE | |
Convert From (Adapter End) | 22 Pin (Power Socket) Female | |
Convert To (Adapter End) | USB - A 2.0 Female | |
Interface | SATA | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.99000 | $14.99 |
2 | $9.49000 | $18.98 |
5 | $8.99200 | $44.96 |
10 | $8.79100 | $87.91 |
20 | $8.49150 | $169.83 |
30 | $7.99200 | $239.76 |