
SANOXY-VNDR-USB3-SATA-CBL | |
|---|---|
DigiKey Part Number | 2981-SANOXY-VNDR-USB3-SATA-CBL-ND |
Manufacturer | |
Manufacturer Product Number | SANOXY-VNDR-USB3-SATA-CBL |
Description | SANOXY USB 3.0 TO EXTERNAL SATA |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanoxy | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to SATA/IDE | |
Convert From (Adapter End) | USB - A 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | 22 Pin (Power Socket) Female | |
Interface | SATA | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.99000 | $14.99 |
| 2 | $9.49000 | $18.98 |
| 5 | $8.99200 | $44.96 |
| 10 | $8.79100 | $87.91 |
| 20 | $8.49150 | $169.83 |
| 30 | $7.99200 | $239.76 |


