
ST0103A2W-WSNLW-F | |
---|---|
DigiKey Part Number | 3749-ST0103A2W-WSNLW-F-ND |
Manufacturer | |
Manufacturer Product Number | ST0103A2W-WSNLW-F |
Description | GRAPHIC DISPLAY TFT RGB 1" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Serial, SPI 1" (25.40mm) 184 x 96 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Santek | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 1" (25.40mm) | |
Viewing Area | 23.18mm W x 12.10mm H | |
Backlight | LED - White | |
Dot Pixels | 184 x 96 | |
Interface | Serial, SPI | |
Controller Type | ST7789V | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.13mm W x 0.13mm H |