



109E4712M401 | |
---|---|
DigiKey Part Number | 1688-1912-ND |
Manufacturer | |
Manufacturer Product Number | 109E4712M401 |
Description | FAN AXIAL 172X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Rectangular/Rounded - 172mm L x 147mm H Ball 183.0 CFM (5.12m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109E4712M401 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 147mm H | |
Width | 25.40mm | |
Air Flow | 183.0 CFM (5.12m³/min) | |
Static Pressure | 0.369 in H2O (91.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 51.0dB(A) | |
Power (Watts) | 15.6 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 1.1 lbs (500.0 g) | |
Current Rating (Amps) | 1.30A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $110.84000 | $110.84 |
16 | $85.66188 | $1,370.59 |
32 | $84.24219 | $2,695.75 |