9G1224H4D011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9G1224H4D011
9G1224H4D011
9G1224H4D011

9G1224H4D011

DigiKey Part Number
1688-2238-ND
Manufacturer
Manufacturer Product Number
9G1224H4D011
Description
FAN AXIAL 119X25MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 88.0 CFM (2.46m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G1224H4D011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
25.00mm
Air Flow
88.0 CFM (2.46m³/min)
Static Pressure
0.257 in H2O (64.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
40.0dB(A)
Power (Watts)
4.08 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.529 lb (239.95 g)
Current Rating (Amps)
0.170A
Voltage Range
12 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$37.07000$37.07
10$30.24600$302.46
30$27.21067$816.32
60$26.56017$1,593.61
Manufacturers Standard Package