9LG0412P3H001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9LG0412P3H001

DigiKey Part Number
1688-9LG0412P3H001-ND
Manufacturer
Manufacturer Product Number
9LG0412P3H001
Description
40X28MM 12VDC TACH PWM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 21.9 CFM (0.613m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
21.9 CFM (0.613m³/min)
Static Pressure
3.330 in H2O (829.5 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor, PWM Control, Speed Sensor (Tach)
Noise
62.0dB(A)
Power (Watts)
8.28 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.690A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
Varies Based on Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$61.33000$61.33