
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | Thermal Tape, Adhesive | |
Shape | Rectangular, Fins | |
Length | 9.843" (250.00mm) | |
Width | 4.724" (120.00mm) | |
Fin Height | 1.079" (27.40mm) | |
Material | ||
Material Finish | Natural Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $18.04960 | $451.24 |