
ST-1210-4 | |
---|---|
DigiKey Part Number | 3132-ST-1210-4-ND |
Manufacturer | |
Manufacturer Product Number | ST-1210-4 |
Description | 1210 SMD to DIP Adapter |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SchmalzTech, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | 1210 | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | - | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.600" L x 0.600" W (15.24mm x 15.24mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $2.19000 | $10.95 |
100 | $2.09000 | $209.00 |
250 | $1.99000 | $497.50 |