
ST-221 | |
---|---|
DigiKey Part Number | 3132-ST-221-ND |
Manufacturer | |
Manufacturer Product Number | ST-221 |
Description | DB15 MALE BREAKOUT BOARD |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SchmalzTech, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | Connector to Terminal Block | |
Package Accepted | DB15 | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 2.000" L x 3.000" W (50.80mm x 76.20mm) |