
ST-JMP-MF-3-VAR1 | |
|---|---|
DigiKey Part Number | 3132-ST-JMP-MF-3-VAR1-ND |
Manufacturer | |
Manufacturer Part Number | ST-JMP-MF-3-VAR1 |
Description | M to F Jumper Wire, 3", 12pcs |
Customer Reference | |
Detailed Description | Jumper Wire Male to Female 3.00" (76.20mm) 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SchmalzTech, LLC | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male to Female | |
Length | 3.00" (76.20mm) | |
Color | Various | |
Wire Gauge | 24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $6.79000 | $67.90 |
| 100 | $6.59000 | $659.00 |


