ST-PROTO-1-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-PROTO-1-3

DigiKey Part Number
3132-ST-PROTO-1-3-ND
Manufacturer
Manufacturer Product Number
ST-PROTO-1-3
Description
BREADBOARD GENERAL PURPOSE PTH
Customer Reference
Detailed Description
Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.1" (2.54mm) Grid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SchmalzTech, LLC
Series
-
Packaging
Bag
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
Plated Through Hole (PTH)
Pitch
0.1" (2.54mm) Grid
Circuit Pattern
Pad Per Hole (Round)
Edge Contacts
-
Hole Diameter
0.042" (1.07mm)
Size / Dimension
3.00" L x 1.00" W (76.2mm x 25.4mm)
Board Thickness
0.063" (1.60mm)
Material
FR4 Epoxy Glass
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278
MARKETPLACE PRODUCT
Will ship in approximately 1 days from SchmalzTech LLC
FREE SHIPPING on orders of $100.00 or more for products shipped by SchmalzTech LLC
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$3.99000$3.99
40$3.89000$155.60
100$3.79000$379.00