
ST-RJ45-S-E-CHS | |
|---|---|
DigiKey Part Number | 3132-ST-RJ45-S-E-CHS-ND |
Manufacturer | |
Manufacturer Part Number | ST-RJ45-S-E-CHS |
Description | RJ45 Enclosed Breakout Board |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SchmalzTech, LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Proto Board Type | Connector to Terminal Block | |
Package Accepted | RJ45 | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 2.330" L x 1.890" W (59.18mm x 48.01mm) | |
Base Product Number |



